395-008-523-488

Heilind Number:EDA395-008-523-488
Manufacturer:EDAC
Manufacturer Number:395-008-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-488

Detailed Description

Enhance your connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 8 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for various electronic applications, this connector guarantees high performance even in extreme temperatures, with an operating range from -40 to 105 °C. Upgrade your setup with this essential component.