395-008-523-602

Heilind Number:EDA395-008-523-602
Manufacturer:EDAC
Manufacturer Number:395-008-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-602

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 8 positions with a single row configuration, perfect for streamlined installations. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inch, reliable and efficient data transfer is guaranteed. The straight mount orientation, row spacing of .2 inches, and operating temperature range of -40 to 105 °C make it versatile for a wide range of environments. Upgrade your electronic projects with this essential connector.