395-008-523-603

Heilind Number:EDA395-008-523-603
Manufacturer:EDAC
Manufacturer Number:395-008-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 8 positions in a single row with a narrow pitch of .1 inches, ensuring efficient signal transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various projects. Upgrade your system with this black connector, perfect for demanding industrial environments.