395-008-524-101

Heilind Number:EDA395-008-524-101
Manufacturer:EDAC
Manufacturer Number:395-008-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-524-101

Detailed Description

Effortlessly connect your circuit boards with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and secure connectivity. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With 8 positions and a single row layout, it's perfect for compact PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.