395-008-524-188

Heilind Number:EDA395-008-524-188
Manufacturer:EDAC
Manufacturer Number:395-008-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-524-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-524-188

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 8 positions, it offers seamless and efficient connectivity. The contact material, made of Copper Alloy, guarantees reliable transmission. Boasting a pitch of .1 in and row spacing of .2 in, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and secure PCB connections.