395-008-524-403

Heilind Number:EDA395-008-524-403
Manufacturer:EDAC
Manufacturer Number:395-008-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-524-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek black design, it offers a reliable 3A amperage for seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance. With a single row layout and 8 positions, it's perfect for various applications. The straight mount orientation and compact .1-inch pitch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Explore more in our PCB Connectors collection.