395-008-524-412

Heilind Number:EDA395-008-524-412
Manufacturer:EDAC
Manufacturer Number:395-008-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-524-412

Detailed Description

Enhance connectivity within electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers seamless integration while providing a reliable 3A amperage for optimal power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures both safety and efficiency. With a single row configuration, 8 positions, and a .1-inch pitch, it guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for various applications in the electronics industry.