395-008-524-458

Heilind Number:EDA395-008-524-458
Manufacturer:EDAC
Manufacturer Number:395-008-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-524-458

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 8 positions in a single row with a pitch of .1 inches, allowing for efficient board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts, you can trust in reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make for easy installation. Upgrade your electronic assemblies with this essential component.