395-008-525-101

Heilind Number:EDA395-008-525-101
Manufacturer:EDAC
Manufacturer Number:395-008-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-101

Detailed Description

Introducing the 395-008-525-101, a revolutionary black Board To Board PCB Connector that sets the standard for seamless connectivity in electronic applications. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. The copper alloy contact material and 3A amperage rating guarantee optimal conductivity, making it perfect for high-speed data transmission. Featuring 8 positions and a .1 inch pitch, it offers precise and secure connections with minimal signal interference. The straight mount orientation and compact size make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in the 395-008-525-101 for your PCB connectivity needs, where quality meets innovation.