395-008-525-102

Heilind Number:EDA395-008-525-102
Manufacturer:EDAC
Manufacturer Number:395-008-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-102

Detailed Description

Introducing the 395-008-525-102, a sleek and high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision and durability in mind, this connector features a black UL 94V-0 thermoplastic polyester housing that ensures reliable performance even in demanding environments. With a single row layout and 8 positions, it offers efficient and space-saving connectivity for your PCB assemblies. The contact material, made of copper alloy, guarantees excellent conductivity and signal integrity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for applications where reliability is paramount. Upgrade your PCB connections with the 395-008-525-102 and experience seamless performance like never before.