395-008-525-104

Heilind Number:EDA395-008-525-104
Manufacturer:EDAC
Manufacturer Number:395-008-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-104

Detailed Description

Introducing our 395-008-525-104 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. With a sleek design and durable construction, this connector is engineered for maximum performance in any application. Featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The single-row layout with 8 positions and a pitch of .1 inch offers versatile connectivity options, while straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in our 395-008-525-104 for secure and efficient PCB connections every time.