395-008-525-108

Heilind Number:EDA395-008-525-108
Manufacturer:EDAC
Manufacturer Number:395-008-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-108

Detailed Description

Enhance connectivity within your electronic devices with our 395-008-525-108 Card Edge Connector. Featuring a sleek black design, this high-performance connector is essential for seamless data transfer. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power distribution. Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Boasting one row with eight positions, it offers ample connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.