395-008-525-112

Heilind Number:EDA395-008-525-112
Manufacturer:EDAC
Manufacturer Number:395-008-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-112

Detailed Description

Introducing our high-performance 395-008-525-112 Black Card Edge Connector, designed for seamless connectivity in electronic devices. With a compact design featuring a single row configuration and a pitch of .1 inch, this connector offers efficient board-to-board connection with a total of 8 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable and secure contact even in demanding environments. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries like telecommunications, computing, and industrial automation. Trust in the superior quality and performance of our Black Card Edge Connector to meet all your connectivity needs with precision and reliability.