395-008-525-403

Heilind Number:EDA395-008-525-403
Manufacturer:EDAC
Manufacturer Number:395-008-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-403

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance 395-008-525-403 black card edge connector. Designed for seamless integration onto printed circuit boards, this connector boasts a robust UL 94V-0 thermoplastic polyester housing, ensuring durability and safety in all operating environments. With a single row configuration and a pitch of .1 inch, it offers easy and efficient connection for up to 8 positions. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Whether you're assembling a new device or upgrading an existing system, this straight-mount connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in the quality and performance of our board-to-board PCB connector to meet your connectivity needs with excellence.