395-008-525-404

Heilind Number:EDA395-008-525-404
Manufacturer:EDAC
Manufacturer Number:395-008-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-404

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-008-525-404. Designed for seamless board-to-board connectivity, this connector boasts a sleek, streamlined design with a single row layout and an impressive 8 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it offers unparalleled durability and fire resistance. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this reliable and efficient component.