395-008-525-412

Heilind Number:EDA395-008-525-412
Manufacturer:EDAC
Manufacturer Number:395-008-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-412

Detailed Description

Introducing our 395-008-525-412 Black Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. With a compact design featuring a single row layout and 8 positions, this connector is perfect for space-constrained applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the ideal choice for seamless board-to-board connections. Elevate your projects with the superior quality and performance of this essential component.