395-008-525-458

Heilind Number:EDA395-008-525-458
Manufacturer:EDAC
Manufacturer Number:395-008-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-458

Detailed Description

Introducing our sleek and reliable 395-008-525-458 Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a compact form factor with a single row layout, featuring 8 positions for efficient signal transmission. Crafted with precision, it is constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring long-lasting durability and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 395-008-525-458 for dependable connectivity in your PCB designs.