395-008-525-488

Heilind Number:EDA395-008-525-488
Manufacturer:EDAC
Manufacturer Number:395-008-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-488

Detailed Description

Introducing the 395-008-525-488, a sleek and powerful black Board To Board PCB Connector designed for seamless electronic connections. Engineered for high performance, this connector features a 3A amperage capacity and durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With one row and eight positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees optimal signal transmission, while a pitch of .1 inches and row spacing of .2 inches enable precise and secure connections. Whether you're a professional engineer or DIY enthusiast, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it the perfect choice for your electronic assembly needs. Upgrade your setup with this essential component, available now in our online store under the Connectors category.