395-008-525-602

Heilind Number:EDA395-008-525-602
Manufacturer:EDAC
Manufacturer Number:395-008-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-602

Detailed Description

Introducing the 395-008-525-602, a high-performance card edge connector designed to streamline PCB connections with precision and reliability. This sleek black connector boasts a single row design with 8 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for tight and secure connections. With a straight mount orientation, installation is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is engineered for performance in even the most demanding environments. Trust the 395-008-525-602 for seamless and efficient PCB connectivity in your next project.