395-008-525-603

Heilind Number:EDA395-008-525-603
Manufacturer:EDAC
Manufacturer Number:395-008-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-603

Detailed Description

Introducing the 395-008-525-603, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector offers not just durability but also enhanced safety. Its 3A amperage rating ensures efficient power transmission, while the copper alloy contact material guarantees reliable signal transfer. Featuring a single row design with 8 positions and a pitch of .1 inch, it allows for precise and secure connections on your PCB. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the 395-008-525-603 to deliver uncompromising performance in all your connectivity needs.