395-008-525-688

Heilind Number:EDA395-008-525-688
Manufacturer:EDAC
Manufacturer Number:395-008-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-525-688

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and efficient circuit connections in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With one row of eight positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .1 inch pitch make for easy installation on your PCB. Trust in the quality and precision of our connector to optimize the performance of your electronic systems.