395-008-540-101

Heilind Number:EDA395-008-540-101
Manufacturer:EDAC
Manufacturer Number:395-008-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the precision-engineered .1-inch pitch and .2-inch row spacing allow for seamless integration. With a single row of 8 positions, this connector offers efficient board-to-board connectivity. Designed for straight mount orientation, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.