395-008-540-102

Heilind Number:EDA395-008-540-102
Manufacturer:EDAC
Manufacturer Number:395-008-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-102

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and 8 positions for efficient linking of circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, making it ideal for intricate PCB layouts. Upgrade your connectivity solutions with this essential component.