395-008-540-158

Heilind Number:EDA395-008-540-158
Manufacturer:EDAC
Manufacturer Number:395-008-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-158

Detailed Description

Enhance your circuit connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row with 8 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Elevate your electronics assembly with this essential connector.