395-008-540-178

Heilind Number:EDA395-008-540-178
Manufacturer:EDAC
Manufacturer Number:395-008-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-178

Detailed Description

Enhance your PCB connections with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 8 positions for optimal connectivity. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector can operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transmission.