395-008-540-403

Heilind Number:EDA395-008-540-403
Manufacturer:EDAC
Manufacturer Number:395-008-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting. Engineered with precision, its Copper Alloy contacts deliver optimal conductivity. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and secure connections. Featuring eight positions in a single row, it's perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in harsh environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.