395-008-540-404

Heilind Number:EDA395-008-540-404
Manufacturer:EDAC
Manufacturer Number:395-008-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-404

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a single row configuration and a pitch of .1 inch, this connector offers seamless integration on your PCB. Boasting 8 positions and a straight mount orientation, it ensures efficient and reliable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your device assembly process with this high-quality connector.