395-008-540-412

Heilind Number:EDA395-008-540-412
Manufacturer:EDAC
Manufacturer Number:395-008-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-412

Detailed Description

Enhance your PCB connectivity with this durable black Card Edge Connector. Designed for seamless integration, it features 8 positions with a single row layout, ensuring efficient contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect solution for your board-to-board connectivity needs. Elevate your PCB assemblies with this high-quality component.