395-008-540-458

Heilind Number:EDA395-008-540-458
Manufacturer:EDAC
Manufacturer Number:395-008-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers precise alignment and easy installation. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. Boasting one row with eight positions and a row spacing of .2 inch, it's ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your PCB design with this essential component.