395-008-540-658

Heilind Number:EDA395-008-540-658
Manufacturer:EDAC
Manufacturer Number:395-008-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-540-658

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 3A, it delivers optimal performance, making it ideal for a wide range of applications. Featuring a single row design with 8 positions, it offers efficient connectivity for your boards. The contact material, made of high-quality Copper Alloy, guarantees reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures its suitability for various environments. Elevate your PCB assembly with this essential connector.