395-008-541-102

Heilind Number:EDA395-008-541-102
Manufacturer:EDAC
Manufacturer Number:395-008-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-102

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a single row design with eight positions, this connector ensures seamless communication between PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and high conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for various applications in electronics, this straight-mount connector is a reliable choice for efficient signal transmission.