395-008-541-104

Heilind Number:EDA395-008-541-104
Manufacturer:EDAC
Manufacturer Number:395-008-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various settings. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.