395-008-541-108

Heilind Number:EDA395-008-541-108
Manufacturer:EDAC
Manufacturer Number:395-008-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-108

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise connectivity in any PCB setup. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Boasting 8 positions and an amperage of 3A, it's perfect for a variety of applications. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Elevate your connectivity with this essential component.