395-008-541-112

Heilind Number:EDA395-008-541-112
Manufacturer:EDAC
Manufacturer Number:395-008-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for efficient power transmission, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 8 positions, it ensures seamless board-to-board connection. The copper alloy contact material guarantees reliable performance, even in extreme temperatures ranging from -40 to 105°C. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.