395-008-541-158

Heilind Number:EDA395-008-541-158
Manufacturer:EDAC
Manufacturer Number:395-008-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-158

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Featuring a sleek black design, it boasts a robust UL 94V-0 thermoplastic polyester housing for durability. With a single row layout and a pitch of .1 inches, this connector offers seamless integration for up to 8 positions. Crafted with copper alloy contacts, it ensures reliable and efficient power transmission. Suitable for a wide range of applications, this connector is designed for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.