395-008-541-402

Heilind Number:EDA395-008-541-402
Manufacturer:EDAC
Manufacturer Number:395-008-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a single row of eight positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Choose this connector for seamless, straight-mount orientation and elevate your PCB assembly process.