395-008-541-403

Heilind Number:EDA395-008-541-403
Manufacturer:EDAC
Manufacturer Number:395-008-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-403

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for efficient power transmission, it boasts an amperage of 3 A and features sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a streamlined single-row layout and a pitch of .1 inches, it offers seamless integration onto your PCBs. The Copper Alloy contact material ensures reliable performance, while the straight mount orientation and 8-position setup cater to diverse connectivity needs. Operating smoothly in a temperature range of -40 to 105°C, this connector is a dependable solution for your electronic assembly projects. Upgrade your connection standards with this essential component.