395-008-541-404

Heilind Number:EDA395-008-541-404
Manufacturer:EDAC
Manufacturer Number:395-008-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-404

Detailed Description

Enhance your PCB connectivity with our 8-position Card Edge Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power transmission at a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees safe and efficient performance even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless alignment for streamlined assembly. The straight mount orientation further simplifies installation, making it a must-have for any electronic project. Trust in our high-quality Copper Alloy contact material for optimal conductivity, meeting the demands of professional and DIY applications alike. Elevate your connector game with this essential component.