395-008-541-407

Heilind Number:EDA395-008-541-407
Manufacturer:EDAC
Manufacturer Number:395-008-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with eight positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments. With a contact material of Copper Alloy, signal transmission is secure and stable. The connector's straight mount orientation facilitates easy installation onto PCBs, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Elevate your connectivity solutions with this essential component, perfect for a wide range of electronic applications.