395-008-541-412

Heilind Number:EDA395-008-541-412
Manufacturer:EDAC
Manufacturer Number:395-008-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row layout and a compact pitch of .1 inches, it offers effortless installation and optimal space utilization. Featuring 8 positions and high-quality copper alloy contacts, it guarantees reliable and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.