395-008-541-478

Heilind Number:EDA395-008-541-478
Manufacturer:EDAC
Manufacturer Number:395-008-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-478

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, a vital component for seamless communication between circuit boards. This straight-mount connector features eight positions, ensuring reliable connectivity for your devices. Crafted with precision, it guarantees optimal performance with a contact material of copper alloy and a housing material of UL 94V-0 Thermoplastic Polyester. Operating efficiently in temperatures ranging from -40 to 105 °C, it is designed to withstand various environmental conditions. With a pitch of .1 in and row spacing of .2 in, it offers convenient installation and compatibility for your PCB assembly needs. Upgrade your systems with this essential connector, a must-have in any electronic setup.