395-008-541-488

Heilind Number:EDA395-008-541-488
Manufacturer:EDAC
Manufacturer Number:395-008-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-488

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability in various environments. Its straight mount orientation and 1-row configuration with 8 positions offer seamless integration onto your circuit board. The copper alloy contacts provide reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where performance is key. Upgrade your PCB setup with this essential connector for secure and efficient data transmission.