395-008-541-603

Heilind Number:EDA395-008-541-603
Manufacturer:EDAC
Manufacturer Number:395-008-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Made with a durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power transfer at an amperage of 3 A. With a compact design, the connector offers 8 positions in a single row, facilitating seamless integration into your circuitry. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.