395-008-541-608

Heilind Number:EDA395-008-541-608
Manufacturer:EDAC
Manufacturer Number:395-008-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-608

Detailed Description

Upgrade your PCB connections with our cutting-edge Board to Board PCB Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any electronic setup. With a sleek black design and straight mount orientation, it seamlessly integrates into your circuit board layout. Boasting 8 positions and a compact .1-inch pitch, it enables efficient data transfer between boards. The copper alloy contact material guarantees optimal conductivity, while the -40 to 105°C operating temperature range ensures performance in diverse environments. Trust in this connector for seamless and secure connectivity in your electronic projects.