395-008-541-658

Heilind Number:EDA395-008-541-658
Manufacturer:EDAC
Manufacturer Number:395-008-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-658

Detailed Description

Enhance your connectivity with this sleek and reliable black Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with eight positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees robust performance. The .1 inch pitch and .2 inch row spacing offer precise alignment on your PCB. With a straight mount orientation, it's easy to install for seamless PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic setups with this essential connector.