395-008-541-688

Heilind Number:EDA395-008-541-688
Manufacturer:EDAC
Manufacturer Number:395-008-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-541-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Featuring eight positions and an amperage of 3A, it's perfect for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your electronics with this essential component.