395-008-542-404

Heilind Number:EDA395-008-542-404
Manufacturer:EDAC
Manufacturer Number:395-008-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-542-404

Detailed Description

Enhance your PCB connections with our efficient Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with eight positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures optimal performance in a wide operating temperature range from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connectivity. Its straight mount orientation adds convenience to installation, making it a must-have component for your electronic projects. Trust in its quality and performance for seamless interconnections on your PCBs.