395-008-542-412

Heilind Number:EDA395-008-542-412
Manufacturer:EDAC
Manufacturer Number:395-008-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-542-412

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable performance even in harsh environments. Featuring 8 copper alloy contact positions with a pitch of .1 inch, this connector guarantees efficient power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector and experience smooth and uninterrupted data transfer.