395-008-542-688

Heilind Number:EDA395-008-542-688
Manufacturer:EDAC
Manufacturer Number:395-008-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-542-688

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety compliance. Featuring one row of 8 positions, this connector ensures efficient and reliable transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're working on a new project or replacing existing connectors, our straight mount orientation option provides easy installation. Upgrade your systems with this essential component for seamless board-to-board connectivity.