395-008-544-101

Heilind Number:EDA395-008-544-101
Manufacturer:EDAC
Manufacturer Number:395-008-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-544-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Boasting a single row design and a pitch of .1 inches, it offers seamless integration into your circuitry. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Featuring eight positions and a row spacing of .2 inches, it enables efficient data transfer. Operable in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Elevate your PCB assembly with this high-performance component.